Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ9571-1C-12DE PCB Mount Relay 1 CO, SPDT

Zettler Electronics AZ9571-1C-12DE PCB Mount Relay 1 CO, SPDT

Order Code:

59-5300

Brand: Zettler Electronics MPN: AZ9571-1C-12DE

Discontinued


A 1A 12V DC SPDT subminiature PCB mounting relay with a standard sensitivity coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • High operating temperature
  • Subminiature size for high density packing
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 12V
Contact Configuration SPDT-CO
Switching Current 1A
Coil Resistance 720Ω
Length 12.8mm
Width 7.8mm
Height 10.3mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 125V

Trustpilot