Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ9405-1C-6DEF PCB Mount Relay

Zettler Electronics AZ9405-1C-6DEF PCB Mount Relay

Order Code:

59-5570

Brand: Zettler Electronics MPN: AZ9405-1C-6DEF

Discontinued


A 3A 6V DC miniature PCB mounting power relay with SPDT contacts.


  • Type F 155C wire
  • Wide temperature range
  • Silver Tin Oxide contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 6V
Contact Configuration SPDT
Switching Current 3A
Coil Resistance 90Ω
Length 19.8mm
Width 9.9mm
Height 15.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot