Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ9405-1A-12DEF PCB Mount Relay

Zettler Electronics AZ9405-1A-12DEF PCB Mount Relay

Order Code:

59-5568

Brand: Zettler Electronics MPN: AZ9405-1A-12DEF

Discontinued


A 10A 12V DC miniature PCB mounting power relay with SPST contacts.


  • Type F 155C wire
  • Wide temperature range
  • Silver Tin Oxide contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 10A
Coil Resistance 360Ω
Length 19.8mm
Width 9.9mm
Height 15.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 277V

Trustpilot