Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ9375-1A-6DEF PCB Mount Relay

Zettler Electronics AZ9375-1A-6DEF PCB Mount Relay

Order Code:

59-5574

Brand: Zettler Electronics MPN: AZ9375-1A-6DEF

Discontinued


A 10A 6V DC subminiature relay that is a PCB mounting device with a thin vertical profile just 7mm wide, making it ideal for high density packing on PCBs.


  • Sensitive coil
  • Extremely small footprint
  • Type F 155°C wire standard
  • Wide temperature range
  • Silver nickel contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 6V
Contact Configuration SPST-NO
Switching Current 10A
Coil Resistance 180Ω
Length 20mm
Width 4.7mm
Height 15mm
Mounting Type PCB
Operating Temperature -30 to +85°C
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V

Trustpilot