Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ881-2A-6DEA Subminiature PCB Mount Power Relay 6VDC 2 NO,

Zettler Electronics AZ881-2A-6DEA Subminiature PCB Mount Power Relay 6VDC 2 NO,

Order Code:

59-6056

Brand: Zettler Electronics MPN: AZ881-2A-6DEA

Discontinued


A 6V DC 5A DPST Power relay in a subminiature PCB mounting case. Suitable for a wide range of general purpose applications.


  • Gold plated Silver Nickel contacts
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 6V
Contact Configuration DPST-NO
Switching Current 5A
Coil Resistance 120Ω
Length 20.2mm
Width 11mm
Height 10.4mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 380V

Trustpilot