Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ850P1-3 PCB Mount Relay 2 CO, DPDT

Zettler Electronics AZ850P1-3 PCB Mount Relay 2 CO, DPDT

Order Code:

59-5290

Brand: Zettler Electronics MPN: AZ850P1-3

Discontinued


A 1A 3V DC microminiature PCB mounting polarised relay with a high sensitivity, fast-switching bistable (latching) single coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 10-pin IC socket
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 3V
Contact Configuration DPDT-CO
Switching Current 1A
Coil Resistance 90Ω
Length 14mm
Width 9mm
Height 5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot