Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ850-5 PCB Mount Relay 2 CO, DPDT

Image Representative of Range

Zettler Electronics AZ850-5 PCB Mount Relay 2 CO, DPDT

Order Code:

59-5287

Brand: Zettler Electronics MPN: AZ850-5 EAN-13: 2050001446220
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
97 available to back orderBack-order availability date - 10/01/2026

A 1A 5V DC microminiature PCB mounting polarised relay with a high sensitivity, fast-switching single side stable coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 10-pin IC socket
  • High operating temperature
  • Epoxy sealed for automatic wave soldering and cleaning
  • UL Rated
Coil Voltage 5V
Contact Configuration DPDT-CO
Switching Current 1A
Coil Resistance 178Ω
Length 14mm
Width 9mm
Height 5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot