Christmas Opening Hours and Delivery Dates here
Zettler Electronics AZ822-2C-24DSE PCB Mount Relay 2 CO, DPDT

Image Representative of Range

Zettler Electronics AZ822-2C-24DSE PCB Mount Relay 2 CO, DPDT

Order Code:

59-5285

Brand: Zettler Electronics MPN: 507432 EAN-13: 2050001446206
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
324 available to back orderBack-order availability date - 10/01/2026

A 2A 24V DC DPDT subminiature PCB mounting relay with a sensitive coil. Suitable for a wide range of applications.


  • PCB Terminals
  • Standard PC 0.1" grid terminal spacing
  • Fits standard 16-pin IC socket
  • High operating temperature
  • Enclosure rated to UL 94V-0
Coil Voltage 24V
Contact Configuration DPDT-CO
Switching Current 2A
Coil Resistance 2880Ω
Length 20mm
Width 9.8mm
Height 12mm
Mounting Type PCB
Operating Temperature -55 to +90°C
Switching Voltage Max (AC) 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot