Christmas Opening Hours and Delivery Dates here

ABUS AZ6360 Alarm Cable 8 x 22 mm² White Sheath 50m Reel

Order Code:

51-8379

Brand: ABUS MPN: AZ6360 EAN-13: 4043158005424
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 14/01/2026

The ABUS AZ6360 Alarm Cable 8 x 22mm² White Sheath 50m Reel is a flexible cable that can be used in wet and dry areas, on the wall or under plaster - ideal for use in alarm and weak-current systems (e.g. intercoms, data transmission, modelling, etc.). In addition to the additional shielding, all cores are tin-plated against corrosion.


  • Suitable for signal, measurement, control and voice cable
  • Tin-plated individual wires
  • Shielded
  • Cable type: AZ6360
  • White
  • 50m
  • Cross-section: 8 x 22mm²
  • External diameter: 5/8mm
  • Not halogen free
Type Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot