Christmas Opening Hours and Delivery Dates here

Zettler Electronics AZ2501P2-1C-24DK PCB Mount Relay 1 CO, SPDT

Order Code:

59-5441

Brand: Zettler Electronics MPN: AZ2501P2-1C-24DK

Discontinued


This low-cost 40A PCB mounting relay has latching 24V DC dual coils and SPDT contacts capable of switching heavy loads up to 13850VA.


  • Dual coil
  • PCB Retaining stud
  • Silver Tin Oxide contacts
  • UL Rated
Coil Voltage 24V
Contact Configuration SPDT-CO
Switching Current 50A
Coil Resistance 192Ω
Length 39.5mm
Width 15.3mm
Height 30.5mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 440V

Trustpilot