Christmas Opening Hours and Delivery Dates here

Rustins AVMC500 Quick Dry Varnish Matt Clear 500ml

Order Code:

84-2886

Brand: Rustins MPN: AVMC500 EAN-13: 5015332000180
  • Country of Origin: United Kingdom
  • View All

Discontinued


This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: matt
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 500ml
  • Manufacturer's part AVMC500

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Type Varnish
Colour Clear
Finish Matt
Size 500ml

Trustpilot