Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker AV1205 Auto VAC Dustbuster® 12.5W 12V

Order Code:  

84-7593

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: AV1205  Copy to clipboard EAN-13: 5035048142301
 Report an error

Discontinued

This Dustbuster car vacuum cleaner from Black+Decker has an AV adaptor so operates via the vehicle's cigarette lighter and has an extra long cable to ensure it can reach every crevice and cranny. Supplied with a special crevice tool and brush for cleaning hard-to-reach areas, it also has a curved loop handle for additional comfort.
  • Supplied with convenient storage bag
  • Input power 12.5W
  • Voltage 12V
  • Suction pressure 340mm/water
  • Airflow: 800 l/min
  • Dustbowl capacity: 550ml
  • Runtime: 30 minutes
  • Manufacturer's part AV1205

Reviews


Be the first to submit a review