Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Avit AV08011 HSS Drill Bit Set - 13 Piece Set 1.5-6.5mm

Order Code:  

51-6249

  Copy to clipboard
Brand: Avit  Copy to clipboard MPN: AV08011  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This Avit HSS Drill Bit Set contains 13 bits of various diameters for drilling through metal.


  • Includes bits size: 1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 4.8, 5, 5.5, 6 and 6.5mm
  • Precision ground for greater accuracy
  • Supplied in a neat plastic snap-close container
No. of Bits 13
Largest Diameter 6.5mm
Smallest Diameter 1.5mm

Reviews


Be the first to submit a review