Sealey ATO500S Air Tool Oil 500ml

MPN
ATO500S
Brand
Sealey
EAN-13
5024209652100
Order Code
89-1465
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Maintain your air tools with a quality high performance air tool oil containing mineral lubricants and detergents.
  • Maintain your air tools with a quality high performance air tool oil containing mineral lubricants and detergents.
  • Ensures long life and improved performance for all air tools and air operated motors.
  • For best results always use an inline oil mist lubricator. Check our catalogue for a full range.
  • Pour a few drops of oil onto the air inlet daily, before and after use.
  • Model No. ATO500S
Type Oil
Dispensing Method Bottle
Volume 500ml
Lifetime Warranty No
Nett Weight 0.48kg
Pack Qty 1
Size 500ml

Reviews

Be the first to submit a review

Trustpilot