Mersen ATM15 Midget American Fuse Fast Acting 10x38 15A

Image Representative of Range

Mersen ATM15 Midget American Fuse Fast Acting 10x38 15A

MPN
ATM15
Brand
Mersen
Order Code
28-4650
Country of Origin
USA
  • Quickly find another product in this range by Current Rating:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/06/2026

A 15A fast acting type midget American fuse in a 10 x 38mm case.


  • 100kA IR rated
Current Rating 15A
Length 38mm
Diameter 10mm
Body Material Silica
Fuse Type Fast acting
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot