Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Atmel ATINY84-20PU AVR 8kB Flash 512B SRAM 5V 20MHz PDIP Industrial Temp

Atmel ATINY84-20PU AVR 8kB Flash 512B SRAM 5V 20MHz PDIP Industrial Temp

Order Code:  

73-5120

  Copy to clipboard
Brand: Atmel  Copy to clipboard MPN: ATTINY84-20PU  Copy to clipboard
 Report an error

Discontinued

A high performance, low power AVR 8-Bit microcontroller with advanced RISC architecture and high endurance non-volatile memory segments.
  • 2.7 to 5.5V Supply voltage
  • 8KB Flash memory
  • 512Bytes EEPROM memory
  • 512Bytes SRAM data memory
  • 12 I/O pins
  • 8ch x 10Bit ADC channels
  • 2 Timer
  • 4 PWM Channels
  • 20MHz Clock speed
  • USI Interfaces
  • DIL-14 case
Clock Speed 20MHz

Reviews


Be the first to submit a review