Sealey ATB1530 Spring Balancer 1.5-3.0kg Capacity

Order Code:

89-1462

Brand: Sealey MPN: ATB1530 EAN-13: 5024209625517
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £22.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayBack-order availability date - 13/03/2026

Designed to support the weight of the tool, reducing operator fatigue and keeps the work area free of clutter. Simple clip-on tool attachment fitted to multi-strand steel cable. Fine load adjustment with hand wheel.

Model NoATB1530
Cable Length:1.5m
Nett Weight:0.43Kg
Weight Range:1.5-3kg

Type Spring balance
Cable Length 1.5m
Lifetime Warranty No
Nett Weight 0.43kg
Weight Range 1.5-3kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot