Sealey ATB0615 Spring Balancer 0.5-1.5kg Capacity

Order Code:

89-1461

Brand: Sealey MPN: ATB0615 EAN-13: 5024209625500
Qty Unit Price (Ex VAT)
1+ £22.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Designed to support the weight of the tool, reducing operator fatigue and keeps the work area free of clutter. Simple clip-on tool attachment fitted to multi-strand steel cable. Fine load adjustment with hand wheel.

Model NoATB0615
Cable Length:1.5m
Nett Weight:0.41Kg
Weight Range:0.5-1.5kg

Type Spring balance
Cable Length 1.5m
Lifetime Warranty No
Nett Weight 0.41kg
Weight Range 0.5-1.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot