Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Atmel AT91SAM7S-EK Arm 32-bit Evaluation Kit

Order Code:  

73-4260

  Copy to clipboard
Brand: Atmel  Copy to clipboard MPN: AT91SAM7S-EK  Copy to clipboard
 Report an error

Discontinued

Evaluation kit, AT91SAM family, the AT91SAM7S-EK evaluation kit enables evaluation capabilities and code development of applications running on an AT91SAM7S device.


  • Reduces the cost of migration to 32-bit architecture
  • USB Device port interface
  • Two serial communications ports
  • JTAG/ICE Debug interface
  • Four buffered analogue inputs
  • Four general purpose LEDs and four pushbuttons
  • Expansion connector
  • Prototyping area
  • Self-powered by USB connection or alternatively via an external power supply capable of between 7V and 12V at 500mA
Type Evaluation kit
Family AT91SAM

Reviews


Be the first to submit a review