Christmas Opening Hours and Delivery Dates here
Atmel AT91SAM7S64C-AU 32-bit Micro LQFP-64

Atmel AT91SAM7S64C-AU 32-bit Micro LQFP-64

Order Code:

73-4259

Brand: Atmel MPN: AT91SAM7S64C-AU

Discontinued


32-bit ARM thumb-based microcontroller, AT91SAM7S family, 1.8V to 3.3V supply voltage, 64KB flash memory, 16KB SRAM data memory, 32 I/O pins, 8ch x 10Bit ADC channels, 1 timers, 4 PWM channels, 30MHz clock speed, USART, SPI, TWI interfaces, 64-LQFP case, Atmel's AT91SAM7S is a range of general purpose flash microcontrollers that are based on the 32-bit ARM RISC processor, these devices are an ideal migration path for 8-bit users looking for the additional performance and extended memory of a 32-bit device but at a competitively low price, ideal devices for peripheral applications requiring connectivity to a PC or cellular phone.
ADC Channels 8ch x 10Bit
Clock Speed 30MHz
Family AT91SAM7S
Flash Memory Size 64KB
Height 1.6mm
Interfaces USART, SPI, TWI
Length 10mm
Number of I/O Pins 32
Number of PWM Channels 4
Number of Timers 1
Package/Case 64-LQFP
SRAM Data Memory Size 16KB
Supply Voltage Range 1.8 to 3.3V
Width 10mm

Trustpilot