Christmas Opening Hours and Delivery Dates here

Atmel AT27C512R-70PU EPROM 512K DIL28

Order Code:

73-4392

Brand: Atmel MPN: AT27C512R-70PU

Discontinued


This low power, high performance OTP EPROM device from Atmel requires only one 5V power supply in normal read mode operation. The high speed access time eliminates the need for speed reducing WAIT states in high performance microprocessor systems.

Utilising scaled CMOS technology provides low active power consumption and fast programming. The storage capability of these devices allows firmware to be reliably stored and accessed by the system without the delays of mass storage media.


  • Fast access time
  • Low power CMOS operation
  • Supply 5V ±10%
  • ESD protection 2000V
  • Rapid programming algorithm
  • CMOS and TTL compatible inputs/outputs
  • Operating temperature range –40°C to +85°C
  • 512bit memory
  • 28-DIP package
Type OTP EPROM
Memory Size 512Kbit
Access Time 70ns
Height 4.826mm
Length 37.338mm
Memory Organization 64K x 8
Operating Current 20mA
Operating Temperature Range -40 to +85°C
Package/Case 28-DIP
Supply Voltage 5V
Width 13.97mm

Accessories

You may also like


Trustpilot