This Garrett all-terrain metal detector is equipped with the latest technology for finding coins, relics, treasure chests, jewellery and gold nuggets. Select either the standard or professional search mode with improved signal characteristics.
Thanks to its waterproof electronics housing, this versatile detector can be used in rain or under water to a depth of 3m. The high 15kHz operating frequency has been chosen for improved detection of small objects such as gold nuggets, jewellery, etc.
- Pro Mode Audio™: Proportional Audio and Tone Roll Audio™ features allow the user to hear characteristics of a target as they would in a True All-Metal Mode
- High-Res Iron Discrimination™: Use touchpads to set iron discrimination to one of 40 levels for precise separation of good targets from trash
- Digital Target ID: 0 to 99. Target ID scale offers increased ability to distinguish one target's conductivity from another
- Iron Audio™: Allows the user to hear discriminated iron and to alter the detector's mid-tone signal's range
- Fast Recovery Speed: Allows greater ability to pick out good targets amongst trash
- All Terrain Versatility: Weather-proof housing designed for dusty, humid or wet environments; unit can be submerged to 3m depth
- 15kHz frequency for improved detection of small targets, gold nuggets, jewellery, etc.
- Ground Balance automatic and manually adjustable for improved performance
- Graphic Target Analyzer™ (GTA): identifies target's conductivity
- Continuous Coin Depth Indicator to determine target depth
- Battery Condition Indicator: continually shows battery life
- 6 Search Modes (Discrimination Patterns) and electronic pinpointing - select from Custom, Zero or Coins in Standard Mode or in Professional Mode
- Supplied complete with 8 x 22cm PROformance™ DD search coil, Padded Garrett headphones with volume control on both ears and instruction manual
- Garrett type AT Pro International