Arduino ASX00017 MKR GPS Shield

MPN
ASX00017
Brand
Arduino
EAN-13
7630049201248
Order Code
73-0217
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

If you are experimenting with monitoring fleets, high-altitude scientific experiments, or any kind of project requiring localisation of devices, the MKR GPS Shield will offer you the functionality you need, and it is plug 'n' play!

The MKR GPS Shield is based on the u-blox SAM-M8Q GNSS (Global Navigation Satellite System) module. It is meant to be used on top of boards in the MKR format, but thanks to its Eslov connector, it is also possible to hook it up to any board having that kind of connector available using a cable.

This module is designed to operate with different positioning services concurrently. It receives and processes the signals from GPS, GLONASS, and Galileo. It interfaces with Arduino boards either through a serial interface, when used with headers and put on top of a MKR board, or through an I2C interface and a dedicated ESLOV cable supplied.



Technical Specifications

GNSS Receiveru-blox module SAM-M8Q
GNSS TypesGPS/QZSS, GLONASS, Galileo
ConnectorsMKR headers / Eslov
Input Voltage3.3V
Operating Voltage3.3V
Backup BatteryCR1216
CommunicationSerial / I²C / DCC
Length45mm
Width25mm
Weight14 grammes




Type GPS Interface
Backup Battery CR1216
Input Voltage 3.3V
Length 45mm
Operating Voltage 3.3V
Weight 14g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot