This Assorted Seal Set of 100 Pieces includes a range of different seals and rings, including fibre rings, O-rings and rubber rings. Ideal for the house and garden and can be used for plumbing, threaded joints and automotive applications etc. Stored in a practical organiser box.
The full range is as follows:
10 fibre 12 x 18mm
10 fibre13.5 x 17.5mm
10 fibre 17 x 21.5mm
10 fibre 21 x 24mm
5 fibre 27 x 32mm
10 rubber 9.5 x 14.5, 3/8"
5 rubber 10 x 21 x 2
5 rubber 16 x 21 x 2
5 rubber 16 x 24 x 2
2 rubber 30 x 39 x 3
2 rubber 35 x 45 x 3
4 rubber 10 x 18 x 4
2 O-ring 11.0 x 2.5mm
6 cone pulley 4.2 x 13 x 4
5 cone pulley 4.2 x 14 x 3.5
5 cone pulley 4.2 x 16 x 4
3 cone pulley 5.2 x 17.5 x 4
2 cone pulley 5.3 x 23 x 4
1 hemp
- 100 pieces
- Includes rubber and fibre rings
Type |
Various |
Size |
Various |
Quantity |
100 |