Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Invicta 072659 Assorted Pegs Pack of 1000

Order Code:  

52-0730

  Copy to clipboard
Brand: Invicta  Copy to clipboard MPN: IP072659  Copy to clipboard EAN-13: 5011805072654
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 4 weeksContact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional 1 due on 26/04/2024

These multi-coloured mushroom pegs are ideal for use with pegboards 52-0668.


  • Can also be used for basic sorting and counting activities
  • Pack includes 200 x 5 different coloured pegs
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Supplied in packs of 1000
Type Pegs

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 February 2014 Question by: Rapid Customer | Product code: 52-0730
Q. What size are the mushroom pegs? I think the total length will either be 15mm or 10mm Thanks for your help Dave.
A. Hi Dave. Thank you for your question. The pegs are 15mm in length with a 4.36 pin size.

Reviews


Be the first to submit a review