Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Assmann A-57/50 MFR Centronics Connector Male IDC 50-way 2.16mm Pitch

Order Code:  

50-1657

  Copy to clipboard
Brand: Assmann WSW  Copy to clipboard MPN: A-57/50 MFR  Copy to clipboard EAN-13: 4016138742046
 Report an error

Discontinued

Assmann WSW A-57/50 MFR Centronics male connector IDC 50-way 2.16mm pitch. Current rating 1A gold/tin plated contacts and PBT, UL94V-0 insulation.


  • Product group: Modular connector
  • Style: Female
  • Contact type: THT
  • Pin count: 4
  • Spacing (mm): 2.54
  • Current rating: 1.5A
  • Contact length: 3.50mm
  • Contact direction: right angle
  • Plating: AuSn
  • Insulator: Nylon, UL94V-0
  • Version: RJ10
Colour Blue
Type Male connector

Reviews


Be the first to submit a review