Christmas Opening Hours and Delivery Dates here

Crydom ASO242 Solid State Relay 2A 4-10VDC

Order Code:

50-8368

Brand: Crydom MPN: ASO242 EAN-13: 2050000072512
  • Quickly find another product in this range by Switching Current:

    1.5A 2A
Qty Unit Price (Ex VAT)
1+ £22.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 10/01/2026

The Sensata Crydom ASO242 is a solid state relay designed for PCB mounting.

It handles currents up to 2A with an input voltage range of 4-10V and supports a maximum load voltage of 280VAC.

This relay offers reliable switching for electronic circuits.

It's typically used in applications requiring isolation and high-speed on/off control.


  • Load current 2A
  • Switching voltage 24 to 280V AC
  • Control voltage 4 to 10V DC
  • Zero-cross output type
  • CSA, UL approved
Input Voltage 10V
Input Current 15mA
Contact Configuration SPST-NO
Switching Current 2A
Mounting Type PCB
Length 24.1mm
Width 12.7mm
Height 5.1mm
Impedance 300Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot