Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Black+Decker AS36LN Auto-Select Screwdriver With Screwholder 3.6V

Order Code:  

84-7581

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: AS36LN-GB  Copy to clipboard EAN-13: 5035048203217
 Report an error

Discontinued

This Auto-Select screwdriver from Black+Decker has a retractable screw holder with a magnetic carrier to hold screws in place, so allowing one-handed use. The clutch allows the selection of the right torque for screwdriving applications and a forward/reverse mechanism ensures the mode is directly in view. The AS36LN uses a lithium-Ion battery and stays charged and ready for up to 18 months.
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 0-180/min
  • Max torque: 4Nm
  • Clutch positions: 6
  • Charge time: 6 to 9 hours
  • Manufacturer's part AS36LN-GB

Supplied with: 1 x 3.6 built-in Li-Ion battery, 1 cradle charger, 8 assorted 25mm bits, 2 assorted 50mm bits, storage case.



Reviews


Be the first to submit a review