Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP ARK-2 Stainless Steel Air Probe 100mm x 3.2mm

Order Code:  

90-2741

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: ARK-2  Copy to clipboard
 Report an error

Discontinued

The ATP ARK-2 air probe has been manufactured from 316 stainless steel. The air probe has a standard vented sheath for general air temperature measurement. The ARK-2 comprises of a handle and 1m of coiled cable with K-Type mini plug.


  • Dimensions: 100(L) x 3.2mmØ
  • Mmaximum temperature: 350°C
Probe Type N/A
Temperature Range N/A

Reviews


Be the first to submit a review