Christmas Opening Hours and Delivery Dates here

Arexx RP5-CH02 Robot Tank Chassis

Order Code:

13-1194

Brand: Arexx Engineering MPN: RP5-CH02 EAN-13: 8717371230135

Discontinued


The Arexx RP-5 Robot Tank Chassis is a tank track style base that is an ideal base for building mobile robots. The chassis has built-in motors and gearboxes which you can easily interface with PICAXE, GENIE, Arduino or any other microcontroller system, as well as radio control systems.

The RP5 tank track chassis is supplied ready assembled – just add your own control system and batteries!


  • Dimensions: 175 x 135 x 60mm
  • 2x 280 type motors
  • 80:1 gear ratio
  • Rubber tank tracks
  • 6x AA Battery holder included
Type Robot chassis

Questions

*Question functionality currently disabled
Sunday, March 24, 2019 | Question by: Rapid Customer | Product code: 13-1194
Q. would this work with a bbc microbit?
A. Hi Graeme, thank you for your question. This should be compatible with the BBC Microbit with the necessary interface and programming.
Thursday, June 6, 2013 | Question by: Rapid Customer | Product code: 13-1194
Q. Could this be controlled by a raspberry pi?
A. Hi Lucy. Thank you for your question. This robot tank can be interfaced with any microcontroller systems so should be suitable for use with a Raspberry Pi with the correct interface/programming.

Trustpilot