Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax AR-7186WnB 150Mbps Wireless ADSL Modem Router

Order Code:  

58-6140

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: AR-7186WnB  Copy to clipboard EAN-13: 4710700929278
  • Country of Origin:
 Report an error

Discontinued

This wireless ADSL modem router from Edimax is a high performance router with full ADSL2 + capability and excellent reliability in the form of a low-cost network solution for home and small office users. Compatible with the wireless 802.11n next generation, offering up to 6 times faster data transfer speeds (up to 150 Mbit/s) and 3 times better coverage than a router standard 802.11g/b.

Wi-Fi Protected Setup (WPS)
Wi-Fi Protected Setup is a fast and convenient method to establish wireless connections between compatible devices. Set up a wireless network in less than a minute with a few clicks of a button, or add new Wi-Fi devices to an existing network added.

Built-in ADSL2/2 + modem
Divide each ADSL, ADSL2 or ADSL2 + Internet connection with all wired and unwired network clients (up to 253 clients) with data transfer speeds of up to 24 Mbit/s download and 1 Mbit/s upload.

Multilingual Setup Wizard
On the accompanying CD-ROM is a unique and convenient multi-language setup wizard. Choose your language and follow a few simple steps to set up the router and configure the Internet connection, password, network name and wireless security. Virtual Server and DMZ Built-in virtual server and DMZ functions are available to applications that require open ports such as online games, VoIP phones and web servers, secure release.

Network installation diagram and related products
• Connect the ADSL port of the AR 7186WnB using the telephone cable (RJ-11) with your ISP
• Connects to a computer via an RJ45 Ethernet cable to the LAN port of the AR-7186WnB and works from the multilingual setup wizard for Internet connection
• Share the Internet connection with other network devices via Ethernet cable or wireless

  • ADSL 2/2 + modem, router and switch in one device
  • Sharing an IP address with data transfer speeds upwards and downwards of 24 Mbit/s and 1 Mbit/s
  • Built-in virtual server and DMZ functions to provide maximum safety
  • One-touch setup with WPS (Wi-Fi Protected Setup) button
  • Includes multi-language setup wizard
  • Wireless transfer rate (max.): 150 Mbit/s
  • Wireless standard: IEEE 802.11n, IEEE 802.11g, IEEE 802.11b
  • WLAN frequency: 2.4 GHz
  • 10/100 Mbit/s WAN ports: 1x
  • 10/100 Mbit/s ports: 4x
  • LAN transfer rate: 100 Mbit/s
  • Integrated modem: ADSL, ADSL2 +
  • Interfaces: LAN (10/100 Mbit/s)
  • Manufacturer's part AR-7186WnB

Reviews


Be the first to submit a review