Christmas Opening Hours and Delivery Dates here
Panasonic AQZ204 Relay SIL 400V 0.5A

Panasonic AQZ204 Relay SIL 400V 0.5A

Order Code:

60-4320

Brand: Panasonic MPN: AQZ204

Discontinued


PhotoMOS Power Relay, 400V Load Voltage, 0.5A Load Current, 50mA LED Forward Current, 5V LED Reverse Voltage, SIL4, 1mA LED Operate Current, 2.1R On Resistance, 1.65ms Turn on time, 0.08ms Turn off time, 2500Vac Isolation Voltage, 1.6W Dissipation, -40°C to +85°C, 21mm Long, 3.5mm Wide, 12.5mm High, Photomaps Relays in a Compact and Slim 4-Pin SIL Package. LED and Optoelectronic Inputs. MOSFET Output Stages. Provides Extremely High Isolation (2,500kV). Long Operational Life. UL and CSA Approved. Matsushita type AQZ202 and AQZ204, Applications Include High Speed Inspection Machines, Office Machines, Telecommunication, Automotive and Industrial Control.
Length 21mm
Width 3.5mm
Height 12.5mm
Case Style SIL4
Isolation Voltage 2500V AC
LED Forward Current 50mA
LED Operate Current, Ifon 1mA
LED Reverse Voltage 5V
Load Current 0.5A
Load Voltage 400V
On Resistance 2.1Ω
Operating Temperature Range -40 to +85°C
Total Power Dissipation 1.6W
Turn off time 0.08ms
Turn on time 1.65ms

Trustpilot