Sealey APR2701 Heavy-Duty Shelving Unit with 3 Beam Sets 900kg Capacity / Level

Order Code:

94-3720

Brand: Sealey MPN: APR2701 EAN-13: 5054511689471
  • Quickly find another product in this range by Type:

    Racking unit Shelving unit
Qty Unit Price (Ex VAT)
1+ £227.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Shelving unit with upright frames and cross beams. 900kg Capacity per level. Designed for use with chipboard shelving (not included). Optional Safety Locking Pins - Pack of 12. Order Model No. APR/SH12. Optional Chipboard Panel Supports. Order Model No. APR/CPS602. (Display material not included).
  • Designed to meet the requirements of the most demanding professionals.
  • This shelving/racking system is especially suited for storage solutions in the workshop, bodyshop, warehouse and agricultural environments.
  • Shelving unit with upright frames and cross beams.
  • 900kg Capacity per level.
  • Designed for use with chipboard shelving (not included).
  • Size (W x D x H): 1150 x 600 x 2000mm.
  • Comprising: APR602 (x2), APRB1152 (x3).
  • Optional Safety Locking Pins - Pack of 12. Order Model No. APR/SH12.
  • Optional Chipboard Panel Supports. Order Model No. APR/CPS602.
  • Display material not included.
  • Model No. APR2701
Type Shelving unit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot