Christmas Opening Hours and Delivery Dates here
DeWalt Apprentice Hiker Boots Wheat Nubuck UK 3 Euro 36

DeWalt Apprentice Hiker Boots Wheat Nubuck UK 3 Euro 36

Order Code:

84-4160

Brand: DEWALT MPN: APPRENTICE 3 EAN-13: 5055160011613
  • Country of Origin:
  • View All

Discontinued


These hiker boots from DeWalt are lightweight sports-style boots with a 200 Joule steel toecap. Very comfortable to wear thanks to the padded collar and tongue, while fitted with an oil and slip resistant EVA rubber sole. Manufactured for durability and toughness in the workplace, the boots are an ideal source of safety footwear and remain heat resistant to 300ºC.
  • Protective footwear
  • EN Test: CE EN ISO 20345
  • Safety rating: SB
  • Slip rating: SRA
  • Colour: wheat nubuck
  • Product weight: 1.600kg
  • Size: UK 3/Euro 36
  • Manufacturer's part APPRENTICE 3

Trustpilot