Apache APKHTBLK Black Holster Trousers Waist 32in Leg 33in

Order Code:

95-0881

Brand: Apache MPN: APAHTB3332 EAN-13: 5055197908962

Discontinued


The Apache Holster Trousers are a good, all-round, functional work trouser. They have been triple stitched in key areas and have a low rise comfort waist design. With Cordura® holster and knee pad pockets, they also have a Cordura® reinforced hem and reflective piping. Other features include: a side cargo pocket, large phone pocket, tunnel belt loop and YKK zip.

Available in 3 leg lengths 29, 31 and 33 inch for optimal comfort, waist sizes 30 to 42 inch.

These Apache Holster Trousers have the following specifications:

Colour: Black.
Waist: 32 inch.
Leg: 33 inch.


Type Trouser
Colour Black
Size 32in

Trustpilot