Apache APKHT SHORT GREY 40 Grey Rip-Stop Holster Shorts Waist 40in

Order Code:

95-0905

Brand: Apache MPN: APKHT SHORT GREY 40 EAN-13: 5055338420636
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
1+ £19.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Apache Rip-Stop Holster Shorts offer a functional option on warmer days. They are made from a lightweight Rip-Stop polycotton with Cordura holster pockets and a low rise comfort fit waist. Other features include: two rear hook & loop pockets, a side cargo pocket (left leg), large phone pocket (right leg), tunnel belt loop and YKK zip.

They are available in waist sizes 30 to 42 inch.

Material Weight: 255g.
Material Composition: 65% Polyester, 35% Cotton.

1 x Pair of Apache Grey Rip-Stop Holster Shorts Waist 40in


Type Shorts
Colour Grey
Size 40in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot