Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Apache APINDNAV Navy Industry Trousers Waist 38in Leg 31in

Order Code:  

95-0891

  Copy to clipboard
Brand: Apache  Copy to clipboard MPN: APAITN3138  Copy to clipboard EAN-13: 5055197908658
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 07/05/2024

The Apache Industrial work/drivers' trousers are made from 260g polycotton and have bottom loading knee pad pockets, hammer loop and ruler pocket. They also have button fastening pockets at the rear.
They are made from strong durable 65% polyester, 35% cotton and are ideal for all DIY or professional use.

These Apache trousers are available in 2 leg lengths for optimal fit: 31, and 33 inch with sizes 32 to 42 inch waist.

Size waist 38 in
leg 31 in


Size 38in
Colour Navy blue
Type Trouser

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review