Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API5659 Mobile Industrial Cabinet 1 Shelf Locker

Order Code:  

89-7500

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API5659  Copy to clipboard EAN-13: 5051747645141
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £265.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 28/04/2024

Industrial quality single shelf cabinet suitable for storing larger items. Fitted with a safety locking catch to prevent inadvertent opening. Fits perfectly underneath workbenches in this range. Features four Ø60mm wheels, two locking castors and two fixed to allow unit to be taken to the work area. Fitted high quality lock with two coded keys.

Model NoAPI5659
Nett Weight:24.59Kg
Specification (W x D x H):
Overall Size:565 x 580 x 675mm
Internal Dimensions:475 x 510 x 475mm

Type Cabinet industrial
Material Steel
Width 565mm
Depth 580mm
Height 675mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review