Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey API2100COMB02 2.1m Complete Industrial Workstation & Cabinet Combo

Order Code:  

94-0123

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API2100COMB02 Copy to clipboard EAN-13: 5051747549975
 Report an error
Qty Unit Price (Ex VAT)
1+ £1125.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 04/06/2024

Manufactured from heavy gauge steel which is powder coated for rust and solvent protection. Cabinet drawers run on heavy-duty ball bearing drawer slides with high load capacity. Workbench is fitted with adjustable feet and 40mm thick laminate worktop edged with double thick trim. Combo also available in 1.5m (API1500COMB02) or 1.8m (API1800COMB02).


  • Professional Garage Storage System offers a superb combination to kit out your workshop.
  • Blue/Grey Industrial finish gives a robust appearance which reflects the construction of the unit.
  • Workbenches, back panel assemblies & back panel shelves available in 1.5, 1.8 & 2.1m versions.
  • All items available individually allowing you to build as you go or purchase a complete workstation system.
  • Workstation System Comprises: 1 x API11, API12 or API13 (1.5, 1.8 or 2.1m). 1 x APIBP1500, APIBP1800 or APIBP2100 (1.5, 1.8 or 2.1m). 1 x API1500, API1800 or API2100 (1.5, 1.8 or 2.1m). 1 x API9. 1 x API5655B. STOOL AND TOOLS NOT INCLUDED 2.1m Version
  • Package includes:
  • Model No. - Description
  • API2100 - 2.1m Workbench Steel Industrial
  • APIBP2100 - Back Panel Assembly for API2100
  • API13 - Shelf for APIBP2100
  • API9 - Double Drawer Unit for API Series Workbenches
  • API5655B - 5 Drawer Cabinet Industrial
  • Model No. API2100COMB02
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review