Sealey APHKIT1 Multipurpose Storage Hook Kit 4pc

Order Code:

94-4557

Brand: Sealey MPN: APHKIT1 EAN-13: 5054511963465
Qty Was Unit Price (Ex VAT)
1+ £8.76 £8.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

4-Piece multipurpose steel storage hook kit. Contains wall mountable hook rail with predrilled mounting holes and three multipurpose hooks. Ideal for use in a garage, shed or around the home to save space. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Easy to install and easy to relocate. Includes dual utility hook, double prong hook and large J hook. Each hook holds up to 20kg. Overall maximum load 110kg. Overall width of hook rail is 610mm. Fixings not included.
  • 4-Piece multipurpose steel storage hook kit.
  • Contains wall mountable hook rail with predrilled mounting holes and three multipurpose hooks.
  • Ideal for use in a garage, shed or around the home to save space.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Easy to install and easy to relocate.
  • Includes dual utility hook, double prong hook and large J hook.
  • Each hook holds up to 20kg.
  • Overall maximum load 110kg.
  • Hook Rail Dimensions (W x D x H): 610 x 18 x 100mm.
  • Hook Dimensions (W x D x H): Dual Utility Hook; 80 x 265 x 115mm, Double Prong Hook; 75 x 220 x 90mm, Large J-Hook; 77 x 182 x 230mm.
  • Fixings not included.
  • Model No. APHKIT1
  • • 4-Piece multipurpose steel storage hook kit. • Contains wall mountable hook rail with predrilled mounting holes and three multipurpose hooks. • Ideal for use in a garage, shed or around the home to save space. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Easy to install and easy to relocate. • Includes dual utility hook, double prong hook and large J hook. • Each hook holds up to 20kg. • Overall maximum load 110kg. • Hook Rail Dimensions (W x D x H): 610 x 18 x 100mm. • Hook Dimensions (W x D x H): Dual Utility Hook
  • 80 x 265 x 115mm, Double Prong Hook
  • 75 x 220 x 90mm, Large J-Hook
  • 77 x 182 x 230mm. • Fixings not included. • Model No. APHKIT1
Nett Weight 1.81kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot