Sealey APH11 Storage Hook Single S Prong

Order Code:

94-4553

Brand: Sealey MPN: APH11 EAN-13: 5054511965728
Qty Unit Price (Ex VAT)
1+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Powder coated steel single S prong storage hook. Coated with PVC to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding long handle tools and brooms. Overall maximum load of 30kg. Dimensions (W x D x H) 80 x 30 x 150mm.
  • Powder coated steel single S prong storage hook.
  • Coated with PVC to avoid damage to tools and equipment.
  • Overall maximum load of 30kg.
  • Dimensions (W x D x H): 80 x 30 x 150mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Ideal for holding long handle tools and brooms.
  • Model No. APH11
  • • Powder coated steel single S prong storage hook. • Coated with PVC to avoid damage to tools and equipment. • Overall maximum load of 30kg. • Dimensions (W x D x H): 80 x 30 x 150mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Ideal for holding long handle tools and brooms. • Model No. APH11
Nett Weight 0.22kg
Pack Qty 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot