Sealey APH08 Storage Hook Double S

Order Code:

94-4550

Brand: Sealey MPN: APH08 EAN-13: 5054511965681
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Steel double s storage hook. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding long handle tools and brooms. Overall maximum load of 25kg. Dimensions: (W x D x H): 220 x 40 x 195mm.
  • Steel double S storage hook.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Overall maximum load of 25kg.
  • Dimensions: (W x D x H): 220 x 40 x 195mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Ideal for holding long handle tools and brooms.
  • Model No. APH08
  • • Steel double S storage hook. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Overall maximum load of 25kg. • Dimensions: (W x D x H): 220 x 40 x 195mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Ideal for holding long handle tools and brooms. • Model No. APH08
Nett Weight 0.55kg
Pack Qty 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot