Sealey APH07 Storage Hook Closed End

Order Code:

94-4549

Brand: Sealey MPN: APH07 EAN-13: 5054511965643
Qty Unit Price (Ex VAT)
1+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Steel closed end storage hook. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding ladders, sawhorses and long handle tools. Overall maximum load of 20kg. Dimensions: (W x D x H): 90 x 230 x 90mm.
  • Steel closed end storage hook.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Overall maximum load of 20kg.
  • Dimensions: (W x D x H): 90 x 230 x 90mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail APH01 for quick and easy installation and repositioning.
  • Ideal for holding ladders, sawhorses and long handle tools.
  • Model No. APH07
  • • Steel closed end storage hook. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Overall maximum load of 20kg. • Dimensions: (W x D x H): 90 x 230 x 90mm. • Designed to be used in conjunction with Wall Mountable Storage Rail APH01 for quick and easy installation and repositioning. • Ideal for holding ladders, sawhorses and long handle tools. • Model No. APH07
Nett Weight 0.38kg
Pack Qty 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot