Sealey APH05 Storage Hook Large Loop

Order Code:

94-4547

Brand: Sealey MPN: APH05 EAN-13: 5054511964509
Qty Unit Price (Ex VAT)
1+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Large steel loop storage hook. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding ladders, hoses, and electrical cables. Overall maximum load of 20kg. Dimensions (W x D x H) 190 x 260 x 105mm.
  • Large steel loop storage hook.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Overall maximum load of 20kg.
  • Dimensions (W x D x H): 190 x 260 x 105mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Ideal for holding ladders, hoses, and electrical cables.
  • Model No. APH05
  • • Large steel loop storage hook. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Overall maximum load of 20kg. • Dimensions (W x D x H): 190 x 260 x 105mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Ideal for holding ladders, hoses, and electrical cables. • Model No. APH05
Nett Weight 0.54KG
Pack Qty 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot