Christmas Opening Hours and Delivery Dates here

Sealey APH03 Large J Storage Hook

Order Code:

94-4545

Brand: Sealey MPN: APH03 EAN-13: 5054511964080
Qty Unit Price (Ex VAT)
1+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Large steel J storage hook. Powder coated to prevent oxidisation. PVC Wrapped to avoid damage to tools and equipment. Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. Ideal for holding electrical cables, hoses, tools and bikes. Overall maximum load of 25kg. Dimensions (W x D x H): 77 x 182 x 230mm.
  • Large steel J storage hook.
  • Powder coated to prevent oxidisation.
  • PVC Wrapped to avoid damage to tools and equipment.
  • Overall maximum load of 25kg.
  • Dimensions (W x D x H): 77 x 182 x 230mm.
  • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning.
  • Ideal for holding electrical cables, hoses, tools and bikes.
  • Model No. APH03
  • • Large steel J storage hook. • Powder coated to prevent oxidisation. • PVC Wrapped to avoid damage to tools and equipment. • Overall maximum load of 25kg. • Dimensions (W x D x H): 77 x 182 x 230mm. • Designed to be used in conjunction with Wall Mountable Storage Rail Model No. APH01 for quick and easy installation and repositioning. • Ideal for holding electrical cables, hoses, tools and bikes. • Model No. APH03

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot