Christmas Opening Hours and Delivery Dates here

Sealey AP850MB Heavy-Duty Mobile Tool & Parts Trolley 4 Drawers & Lock Top Blk

Order Code:

94-3019

Brand: Sealey MPN: AP850MB EAN-13: 5054511184983
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £274.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Garage and workshop trolley with an overall capacity of 260kg. Lined upper shelf features a perforated hand tool storage section on each side, further hand tool storage slots are situated externally on both sides of the trolley. Lined lower shelf is ideal for larger parts or tool storage. Four drawers with non-slip liners and ball bearing slides feature a rear locking mechanism which engages once the lockable top lid is closed, adding extra security. Fitted with a side handle and four swivel castors, two with brakes, to aid manoeuvrability.
  • Garage or workshop trolley with an overall capacity of 260kg.
  • Lined upper shelf features a perforated hand tool storage section on each side, further hand tool storage slots are situated externally on both sides of the trolley.
  • Lower shelf is ideal for larger parts or tool storage.
  • Four drawers with non-slip liners and ball bearing slides feature a rear locking mechanism which engages once the lockable top lid is closed adding extra security.
  • Fitted with a side handle and four swivel castors - two with brakes.
  • Overall Size (W x D x H): 855 x 450 x 950mm.
  • Model No. AP850MB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot