Christmas Opening Hours and Delivery Dates here

Sealey AP6372E Heavy-Duty Racking Extension Pk4 Mesh Shelves 640kg CapPer Level

Order Code:

94-3100

Brand: Sealey MPN: AP6372E EAN-13: 5054511084894
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £170.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Pack includes one upright end frame and four heavy-duty mesh shelves. Connects to Model No. AP6372 & AP6572 to make one extra bay. No limit to the number of bays that can be added, to make a continuous run.
  • Pack includes one upright end frame and four heavy-duty mesh shelves.
  • Industrial structured beams offers added strength with 640kg capacity per level, giving a maximum capacity of 2560kg per rack.
  • Connects to Model No. AP6372 & AP6572 to make one extra bay.
  • No limit to the number of bays that can be added, to make a continuous run.
  • Size (W x D x H): 910 x 600 x 1830mm.
  • Model No. AP6372E

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot