Christmas Opening Hours and Delivery Dates here

Sealey AP6372 Heavy-Duty Racking Unit + 4 Mesh Shelves 640kg Cap Per Level 978mm

Order Code:

94-3099

Brand: Sealey MPN: AP6372 EAN-13: 5054511084887
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £206.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Fully painted steel frame with four heavy-duty wire mesh shelves. Industrial structured beams offer added strength with 640kg capacity per level, giving a maximum capacity of 2560kg per rack. Boltless design ensures simple assembly. Clips together in minutes. Suitable storage solution for workshop, bodyshop, warehouse and agricultural environments.
  • Fully painted steel frame with four heavy-duty wire mesh shelves.
  • Industrial structured beams offer added strength.
  • 640kg Capacity per level gives a maximum capacity of 2560kg per rack.
  • Boltless design means no tools required to assemble.
  • Clips together in minutes.
  • Suitable storage solution for workshop, bodyshop, warehouse and agricultural environments.
  • Overall Size (W x D x H): 980 x 600 x 1830mm.
  • Model No. AP6372

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot