Christmas Opening Hours and Delivery Dates here

Sealey AP6150GS Racking Unit 5 Shelf 150kg Capacity Per Level

Order Code:

89-8647

Brand: Sealey MPN: AP6150GS EAN-13: 5054511553208
Qty Unit Price (Ex VAT)
1+ £52.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Galvanized steel frame with five MDF shelves. 150kg Capacity per level giving a maximum capacity of 750kg per rack. No nuts and bolts for easy assembly. Clips together in minutes. 2-Piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.


  • Galvanized steel frame with five MDF shelves.
  • 150kg Capacity per shelf giving a maximum of 750kg per rack.
  • 2-Piece uprights allow use as a single bay rack or split into two separate shelf systems or workstations.
  • Overall Size (W x D x H): 800 x 300 x 1800mm.
  • Model No. AP6150GS
Type Shelving
Material MDF
Number of Shelves 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot