Sealey AP610 Aluminium Tool Case Heavy-duty

MPN
AP610
Brand
Sealey
EAN-13
5051747339170
Order Code
89-5972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Versatile tool case with aluminium frame and reinforced composite panels. A foam inner lining ensures contents are kept safe. Includes internal movable dividers allowing case to be used for many applications i.e. tools, test devices, video/photographic equipment, games consoles and accessories. Tool storage board ensures no space is wasted and can be detached if required. Two tough lockable catches for added security. Supplied with two keys. Shoulder strap also included.
  • Versatile tool case with aluminium frame and reinforced composite panels.
  • Includes internal movable dividers allowing case to be used for many applications i.e. tools, test devices, video/photographic equipment, games consoles and accessories.
  • Tool storage board ensures no space is wasted and can be detached if required.
  • Two tough lockable catches for added security.
  • Supplied with two keys.
  • Hands-free shoulder strap also included.
  • Size (W x D x H): 450 x 330 x 150mm.
  • Model No. AP610

Model NoAP610
Nett Weight:2.67Kg
Overall Size (W x D x H):450 x 330 x 150mm

Type Aluminium tool case
Height 150mm
Length 330mm
Width 455mm
Colour Grey
Material Aluminium
Lifetime Warranty No
Nett Weight 2.67kg
Overall Size (W x D x H) 450 x 330 x 150mm

Reviews

Be the first to submit a review

Trustpilot